Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53819ARGTR

DigiKey Part Number
296-35480-2-ND - Tape & Reel (TR)
296-35480-1-ND - Cut Tape (CT)
296-35480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53819ARGTR
Description
IC REG CTRLR BUCK PMBUS 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS53819ARGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Frequency - Switching
Selectable
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
PMBus
Control Features
Enable, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,657
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱151.85000₱151.85
10₱112.84700₱1,128.47
25₱103.14080₱2,578.52
100₱92.46330₱9,246.33
250₱87.37176₱21,842.94
500₱84.30256₱42,151.28
1,000₱81.77644₱81,776.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱78.65563₱235,966.89
6,000₱77.12866₱462,771.96
Manufacturers Standard Package