
TPS2350PWR | |
|---|---|
DigiKey Part Number | 296-39364-2-ND - Tape & Reel (TR) 296-39364-1-ND - Cut Tape (CT) 296-39364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2350PWR |
Description | IC HOT SWAP CTRLR -48V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 3 Channel -48V 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2350PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 3 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | -80V ~ -12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱299.54000 | ₱299.54 |
| 10 | ₱228.07700 | ₱2,280.77 |
| 25 | ₱210.25920 | ₱5,256.48 |
| 100 | ₱190.69100 | ₱19,069.10 |
| 250 | ₱181.35832 | ₱45,339.58 |
| 500 | ₱175.73206 | ₱87,866.03 |
| 1,000 | ₱171.10204 | ₱171,102.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱167.29263 | ₱334,585.26 |



