Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2384APAP

DigiKey Part Number
TPS2384APAP-ND
Manufacturer
Manufacturer Product Number
TPS2384APAP
Description
IC POE CNTRL 4 CHANNEL 64HTQFP
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPS2384APAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Controller (PSE)
Number of Channels
4
Power - Max
15.4 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Current - Supply
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 1,420 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in PHP
Tray
QuantityUnit PriceExt Price
160₱447.33219₱71,573.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,420In Stock
Ships from Rochester Electronics, LLC