Power Over Ethernet Controller 8 Channel 802.3af (PoE) 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2383APMG4

DigiKey Part Number
2156-TPS2383APMG4-TI-ND
Manufacturer
Manufacturer Product Number
TPS2383APMG4
Description
IC OCTAL POWER MANAGER 64LQFP
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3af (PoE) 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Controller (PSE)
Number of Channels
8
Power - Max
15.4 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,838
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:1838
All prices are in PHP
Tray
QuantityUnit PriceExt Price
22₱808.68909₱17,791.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.