
TPS2383PMR | |
|---|---|
DigiKey Part Number | TPS2383PMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2383PMR |
Description | IC POE CNTRL 8 CHANNEL 64LQFP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3af (PoE) 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2383PMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 15.4 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 3V ~ 3.6V, 44V ~ 57V | |
Current - Supply | 5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

