
TPS2513ADBVR | |
|---|---|
DigiKey Part Number | 296-39375-2-ND - Tape & Reel (TR) 296-39375-1-ND - Cut Tape (CT) 296-39375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2513ADBVR |
Description | IC USB PWR SW/CTRLR CHRG SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2513ADBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 155µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱29.47700 | ₱294.77 |
| 25 | ₱26.48800 | ₱662.20 |
| 100 | ₱23.17090 | ₱2,317.09 |
| 250 | ₱21.59044 | ₱5,397.61 |
| 500 | ₱20.63646 | ₱10,318.23 |
| 1,000 | ₱19.85099 | ₱19,850.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.88092 | ₱56,642.76 |
| 6,000 | ₱18.40651 | ₱110,439.06 |
| 9,000 | ₱18.16884 | ₱163,519.56 |
| 15,000 | ₱17.90549 | ₱268,582.35 |
| 21,000 | ₱17.75157 | ₱372,782.97 |
| 30,000 | ₱17.60364 | ₱528,109.20 |


