
UCC28C41QDRQ1 | |
|---|---|
DigiKey Part Number | 296-25549-2-ND - Tape & Reel (TR) 296-25549-1-ND - Cut Tape (CT) 296-25549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C41QDRQ1 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C41QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.75000 | ₱138.75 |
| 10 | ₱102.78300 | ₱1,027.83 |
| 25 | ₱93.80320 | ₱2,345.08 |
| 100 | ₱83.95950 | ₱8,395.95 |
| 250 | ₱79.26580 | ₱19,816.45 |
| 500 | ₱76.43600 | ₱38,218.00 |
| 1,000 | ₱74.10640 | ₱74,106.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱71.64699 | ₱179,117.48 |
| 5,000 | ₱70.16503 | ₱350,825.15 |
| 7,500 | ₱69.42275 | ₱520,670.62 |

