TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800154QPHPRQ1

DigiKey Part Number
296-F2800154QPHPRQ1TR-ND - Tape & Reel (TR)
296-F2800154QPHPRQ1CT-ND - Cut Tape (CT)
296-F2800154QPHPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2800154QPHPRQ1
Description
AUTOMOTIVE C2000 32-BIT MCU 100-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 48-HTQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
TMS320C28x
Core Size
32-Bit Dual-Core
Speed
120MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 18x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱203.07000₱203.07
10₱152.50800₱1,525.08
25₱139.91880₱3,497.97
100₱126.07330₱12,607.33
250₱119.46920₱29,867.30
500₱115.48888₱57,744.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱112.21304₱112,213.04
2,000₱109.51751₱219,035.02
3,000₱108.16741₱324,502.23
5,000₱106.67132₱533,356.60
Manufacturers Standard Package