
TPS28226DR | |
|---|---|
DigiKey Part Number | 296-22853-2-ND - Tape & Reel (TR) 296-22853-1-ND - Cut Tape (CT) 296-22853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS28226DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS28226DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.8V ~ 8.8V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱46.08050 | ₱115,201.25 |
| 5,000 | ₱45.04743 | ₱225,237.15 |
| 7,500 | ₱44.53022 | ₱333,976.65 |
| 12,500 | ₱43.95714 | ₱549,464.25 |

