
TPS3707-33DGNR | |
|---|---|
DigiKey Part Number | 296-48193-2-ND - Tape & Reel (TR) 296-48193-1-ND - Cut Tape (CT) 296-48193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3707-33DGNR |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-33DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.90000 | ₱145.90 |
| 10 | ₱108.61900 | ₱1,086.19 |
| 25 | ₱99.23400 | ₱2,480.85 |
| 100 | ₱88.90220 | ₱8,890.22 |
| 250 | ₱83.97504 | ₱20,993.76 |
| 500 | ₱81.00586 | ₱40,502.93 |
| 1,000 | ₱78.56193 | ₱78,561.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱75.98151 | ₱189,953.77 |
| 5,000 | ₱74.42642 | ₱372,132.10 |
| 7,500 | ₱73.64811 | ₱552,360.83 |

