
TPS3824-33DBVT | |
|---|---|
DigiKey Part Number | 296-26951-2-ND - Tape & Reel (TR) 296-26951-1-ND - Cut Tape (CT) 296-26951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3824-33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3824-33DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.07000 | ₱97.07 |
| 10 | ₱70.92400 | ₱709.24 |
| 25 | ₱64.40920 | ₱1,610.23 |
| 100 | ₱57.27520 | ₱5,727.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱53.87132 | ₱13,467.83 |
| 500 | ₱51.81922 | ₱25,909.61 |

