
TPS3840DL30DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL30DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL30DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL30DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL30DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱38.52900 | ₱385.29 |
| 25 | ₱34.72960 | ₱868.24 |
| 100 | ₱30.53130 | ₱3,053.13 |
| 250 | ₱28.53160 | ₱7,132.90 |
| 500 | ₱27.32750 | ₱13,663.75 |
| 1,000 | ₱26.33480 | ₱26,334.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.10926 | ₱75,327.78 |
| 6,000 | ₱24.50959 | ₱147,057.54 |
| 9,000 | ₱24.20919 | ₱217,882.71 |
| 15,000 | ₱23.87641 | ₱358,146.15 |
| 21,000 | ₱23.68196 | ₱497,321.16 |









