
TPS50601HKH/EM | |
|---|---|
DigiKey Part Number | TPS50601HKH/EM-ND |
Manufacturer | |
Manufacturer Product Number | TPS50601HKH/EM |
Description | IC REG BUCK ADJ 6A 20CFP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.795V 1 Output 6A 20-CDFF |
Datasheet | Datasheet |
EDA/CAD Models | TPS50601HKH/EM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 25°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37,900.00000 | ₱37,900.00 |


