
TPS3850H18DRCT | |
|---|---|
DigiKey Part Number | 296-45108-2-ND - Tape & Reel (TR) 296-45108-1-ND - Cut Tape (CT) 296-45108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850H18DRCT |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850H18DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱155.43000 | ₱155.43 |
| 10 | ₱115.88400 | ₱1,158.84 |
| 25 | ₱105.95120 | ₱2,648.78 |
| 100 | ₱95.01800 | ₱9,501.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱89.80616 | ₱22,451.54 |
| 500 | ₱86.66668 | ₱43,333.34 |
| 750 | ₱85.09377 | ₱63,820.33 |
| 1,250 | ₱83.35094 | ₱104,188.67 |
| 1,750 | ₱82.33281 | ₱144,082.42 |
| 2,500 | ₱81.35316 | ₱203,382.90 |
| 6,250 | ₱79.24428 | ₱495,276.75 |


