
TPS3852H33DRBT | |
|---|---|
DigiKey Part Number | 296-45241-2-ND - Tape & Reel (TR) 296-45241-1-ND - Cut Tape (CT) 296-45241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3852H33DRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3852H33DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱146.49000 | ₱146.49 |
| 10 | ₱108.73800 | ₱1,087.38 |
| 25 | ₱99.32960 | ₱2,483.24 |
| 100 | ₱88.99150 | ₱8,899.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱84.06316 | ₱21,015.79 |
| 500 | ₱81.09042 | ₱40,545.21 |
| 750 | ₱79.60247 | ₱59,701.85 |
| 1,250 | ₱77.95286 | ₱97,441.07 |
| 1,750 | ₱76.98896 | ₱134,730.68 |
| 2,500 | ₱76.06202 | ₱190,155.05 |
| 6,250 | ₱74.06572 | ₱462,910.75 |

