
TPS389020DSET | |
|---|---|
DigiKey Part Number | 296-44746-2-ND - Tape & Reel (TR) 296-44746-1-ND - Cut Tape (CT) 296-44746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389020DSET |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389020DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.91000 | ₱117.91 |
| 10 | ₱87.00300 | ₱870.03 |
| 25 | ₱79.24920 | ₱1,981.23 |
| 100 | ₱70.72160 | ₱7,072.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱66.65788 | ₱16,664.47 |
| 500 | ₱64.20682 | ₱32,103.41 |
| 750 | ₱62.98008 | ₱47,235.06 |
| 1,250 | ₱61.62043 | ₱77,025.54 |
| 1,750 | ₱60.82573 | ₱106,445.03 |
| 2,500 | ₱60.06142 | ₱150,153.55 |
| 6,250 | ₱58.41588 | ₱365,099.25 |


