
TPS3899DL11DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3899DL11DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3899DL11DSERQ1CT-ND - Cut Tape (CT) 296-TPS3899DL11DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899DL11DSERQ1 |
Description | AUTOMOTIVE NANOPOWER SUPERVISOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Regulator/Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱90.52000 | ₱90.52 |
| 10 | ₱66.16000 | ₱661.60 |
| 25 | ₱60.07400 | ₱1,501.85 |
| 100 | ₱53.35080 | ₱5,335.08 |
| 250 | ₱50.14824 | ₱12,537.06 |
| 500 | ₱48.21526 | ₱24,107.63 |
| 1,000 | ₱46.62467 | ₱46,624.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱44.65972 | ₱133,979.16 |
| 6,000 | ₱43.69849 | ₱262,190.94 |
| 9,000 | ₱43.21709 | ₱388,953.81 |

