Supervisor Open Drain or Open Collector 2 Channel 10-WSON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS38A950122DSKRQ1

DigiKey Part Number
296-TPS38A950122DSKRQ1TR-ND - Tape & Reel (TR)
296-TPS38A950122DSKRQ1CT-ND - Cut Tape (CT)
296-TPS38A950122DSKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS38A950122DSKRQ1
Description
AUTOMOTIVE 65-V DUAL-CHANNEL SUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 10-WSON (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
2
Voltage - Threshold
9.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
34µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱106.81841₱320,455.23
Manufacturers Standard Package