MFR Recommended

TPS51100DGQG4 | |
|---|---|
DigiKey Part Number | 296-36168-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS51100DGQG4 |
Description | IC REG CONV DDR 1OUT 10MSOP |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51100DGQG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Converter, DDR | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | ₱52.01569 | ₱24,967.53 |


