
TPS51113DRCT | |
|---|---|
DigiKey Part Number | 296-TPS51113DRTR-ND - Tape & Reel (TR) 296-TPS51113DRCT-ND - Cut Tape (CT) 296-TPS51113DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51113DRCT |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51113DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.2V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 72% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱219.14000 | ₱219.14 |
| 10 | ₱165.31100 | ₱1,653.11 |
| 25 | ₱151.78120 | ₱3,794.53 |
| 100 | ₱136.94710 | ₱13,694.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱129.87140 | ₱32,467.85 |
| 500 | ₱125.60644 | ₱62,803.22 |
| 750 | ₱123.47017 | ₱92,602.63 |
| 1,250 | ₱121.10326 | ₱151,379.08 |
| 1,750 | ₱119.72034 | ₱209,510.60 |
| 2,500 | ₱118.38945 | ₱295,973.62 |

