
TPS51427ARHBT | |
|---|---|
DigiKey Part Number | 296-23590-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51427ARHBT |
Description | IC REG CTRLR NOTEBK 2OUT 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51427ARHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 5.5V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 3.3V, 5V, Adj | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱240.82496 | ₱60,206.24 |
| 500 | ₱233.71232 | ₱116,856.16 |
| 750 | ₱230.15123 | ₱172,613.42 |
| 1,250 | ₱226.20520 | ₱282,756.50 |
| 1,750 | ₱223.89949 | ₱391,824.11 |
| 2,500 | ₱221.68059 | ₱554,201.47 |

