


TPS53317RGBT | |
|---|---|
DigiKey Part Number | 296-28931-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS53317RGBT |
Description | IC REG CONV DDR 1OUT 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Converter, DDR Voltage Regulator IC 1 Output 20-VQFN (3.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53317RGBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱262.45116 | ₱65,612.79 |
| 500 | ₱254.81684 | ₱127,408.42 |
| 750 | ₱250.99293 | ₱188,244.70 |
| 1,250 | ₱246.75566 | ₱308,444.58 |
| 1,750 | ₱244.27989 | ₱427,489.81 |


