Parametric Equivalent
Parametric Equivalent

TPS54160DGQRG4 | |
|---|---|
DigiKey Part Number | 296-52800-2-ND - Tape & Reel (TR) 296-52800-1-ND - Cut Tape (CT) 296-52800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54160DGQRG4 |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54160DGQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱198.90000 | ₱198.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱106.52376 | ₱266,309.40 |
| 5,000 | ₱104.47452 | ₱522,372.60 |





