
TPS54380PWPR | |
|---|---|
DigiKey Part Number | 296-26994-2-ND - Tape & Reel (TR) 296-26994-1-ND - Cut Tape (CT) 296-26994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54380PWPR |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54380PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱388.27000 | ₱388.27 |
| 10 | ₱298.64300 | ₱2,986.43 |
| 25 | ₱276.24040 | ₱6,906.01 |
| 100 | ₱251.56900 | ₱25,156.90 |
| 250 | ₱239.81260 | ₱59,953.15 |
| 500 | ₱232.72616 | ₱116,363.08 |
| 1,000 | ₱226.89265 | ₱226,892.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱222.09292 | ₱444,185.84 |

