
1P1G125QDRYRQ1 | |
|---|---|
DigiKey Part Number | 296-1P1G125QDRYRQ1TR-ND - Tape & Reel (TR) 296-1P1G125QDRYRQ1CT-ND - Cut Tape (CT) 296-1P1G125QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P1G125QDRYRQ1 |
Description | IC BUFFER NON-INVERT 5.5V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 1P1G125QDRYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱18.93700 | ₱189.37 |
| 25 | ₱16.93600 | ₱423.40 |
| 100 | ₱14.67910 | ₱1,467.91 |
| 250 | ₱13.60600 | ₱3,401.50 |
| 500 | ₱12.95928 | ₱6,479.64 |
| 1,000 | ₱12.48228 | ₱12,482.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱11.52674 | ₱57,633.70 |
| 10,000 | ₱11.24810 | ₱112,481.00 |
| 15,000 | ₱11.10850 | ₱166,627.50 |
| 25,000 | ₱10.95389 | ₱273,847.25 |
| 35,000 | ₱10.86350 | ₱380,222.50 |
| 50,000 | ₱10.77661 | ₱538,830.50 |

