
TPS54478RTET | |
|---|---|
DigiKey Part Number | 296-29064-2-ND - Tape & Reel (TR) 296-29064-1-ND - Cut Tape (CT) 296-29064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54478RTET |
Description | IC REG BUCK ADJ 4A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54478RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱222.72000 | ₱222.72 |
| 10 | ₱167.93100 | ₱1,679.31 |
| 25 | ₱154.23440 | ₱3,855.86 |
| 100 | ₱139.19220 | ₱13,919.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱132.01760 | ₱33,004.40 |
| 500 | ₱127.69426 | ₱63,847.13 |
| 750 | ₱125.52823 | ₱94,146.17 |
| 1,250 | ₱123.12986 | ₱153,912.32 |
| 1,750 | ₱121.72735 | ₱213,022.86 |
| 2,500 | ₱120.37794 | ₱300,944.85 |


