
TPS54623RHLR | |
|---|---|
DigiKey Part Number | 296-49319-2-ND - Tape & Reel (TR) 296-49319-1-ND - Cut Tape (CT) 296-49319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54623RHLR |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54623RHLR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54622RHLR | Texas Instruments | 1,344 | 296-29204-1-ND | ₱269.17000 | Parametric Equivalent |
| TPS54622RHLT | Texas Instruments | 1,027 | 296-32493-1-ND | ₱345.39000 | Parametric Equivalent |
| TPS54623RHLT | Texas Instruments | 317 | 296-29679-1-ND | ₱273.93000 | Parametric Equivalent |
| RT7243GQW | Richtek USA Inc. | 8,131 | 1028-1273-1-ND | ₱266.78000 | Similar |
| RT7298AHGQW | Richtek USA Inc. | 589 | 1028-1413-1-ND | ₱204.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱232.84000 | ₱232.84 |
| 10 | ₱175.55300 | ₱1,755.53 |
| 25 | ₱161.28520 | ₱4,032.13 |
| 100 | ₱145.58190 | ₱14,558.19 |
| 250 | ₱138.09884 | ₱34,524.71 |
| 500 | ₱137.12222 | ₱68,561.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱125.28903 | ₱375,867.09 |












