
TPS92621QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92621QDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS92621QDGNRQ1CT-ND - Cut Tape (CT) 296-TPS92621QDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92621QDGNRQ1 |
Description | IC LED DVR LINEAR 300MA 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 300mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92621QDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 300mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱141.13000 | ₱141.13 |
| 10 | ₱104.74800 | ₱1,047.48 |
| 25 | ₱95.61360 | ₱2,390.34 |
| 100 | ₱85.60910 | ₱8,560.91 |
| 250 | ₱80.83792 | ₱20,209.48 |
| 500 | ₱77.96048 | ₱38,980.24 |
| 1,000 | ₱75.59217 | ₱75,592.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱73.09262 | ₱182,731.55 |
| 5,000 | ₱71.58589 | ₱357,929.45 |
| 7,500 | ₱70.83155 | ₱531,236.62 |






