


TLV803EA43DCKR | |
|---|---|
DigiKey Part Number | 296-TLV803EA43DCKRTR-ND - Tape & Reel (TR) 296-TLV803EA43DCKRCT-ND - Cut Tape (CT) 296-TLV803EA43DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA43DCKR |
Description | LOW-POWER VOLTAGE SUPERVISOR (RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱26.38100 | ₱263.81 |
| 25 | ₱23.62960 | ₱590.74 |
| 100 | ₱20.62810 | ₱2,062.81 |
| 250 | ₱19.19176 | ₱4,797.94 |
| 500 | ₱18.32950 | ₱9,164.75 |
| 1,000 | ₱17.61787 | ₱17,617.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.73970 | ₱50,219.10 |
| 6,000 | ₱16.30985 | ₱97,859.10 |
| 9,000 | ₱16.09458 | ₱144,851.22 |
| 15,000 | ₱15.85598 | ₱237,839.70 |
| 21,000 | ₱15.71661 | ₱330,048.81 |
| 30,000 | ₱15.58263 | ₱467,478.90 |











