
TPS60130PWP | |
|---|---|
DigiKey Part Number | 296-2271-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS60130PWP |
Description | IC REG CHARGE PUMP 5V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60130PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 320kHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱283.46000 | ₱283.46 |
| 10 | ₱215.57100 | ₱2,155.71 |
| 70 | ₱184.08600 | ₱12,886.02 |
| 140 | ₱176.42536 | ₱24,699.55 |
| 280 | ₱170.11732 | ₱47,632.85 |
| 560 | ₱164.92586 | ₱92,358.48 |
| 1,050 | ₱161.01696 | ₱169,067.81 |
| 2,520 | ₱156.60398 | ₱394,642.03 |


