
TPS61088QRHLTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS61088QRHLTQ1TR-ND - Tape & Reel (TR) 296-TPS61088QRHLTQ1CT-ND - Cut Tape (CT) 296-TPS61088QRHLTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61088QRHLTQ1 |
Description | IC REG BOOST ADJ 10A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61088QRHLTQ1 Models |
Category | Voltage - Output (Max) 12.6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 20-VQFN (3.5x4.5) |
Voltage - Input (Max) 12V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61088QRHLRQ1 | Texas Instruments | 1,872 | 296-TPS61088QRHLRQ1CT-ND | ₱269.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱456.15000 | ₱456.15 |
| 10 | ₱352.53600 | ₱3,525.36 |
| 25 | ₱326.57240 | ₱8,164.31 |
| 100 | ₱298.02990 | ₱29,802.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱284.42508 | ₱71,106.27 |
| 500 | ₱276.22386 | ₱138,111.93 |
| 750 | ₱272.11809 | ₱204,088.57 |
| 1,250 | ₱267.56673 | ₱334,458.41 |
| 1,750 | ₱264.90630 | ₱463,586.02 |



