


TPS610987DSET | |
|---|---|
DigiKey Part Number | 296-51999-2-ND - Tape & Reel (TR) 296-51999-1-ND - Cut Tape (CT) 296-51999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610987DSET |
Description | IC REG DL BOOST/LNR SYNC 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS610987DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Up (Boost) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | 4.3V, 350mA | |
Voltage/Current - Output 2 | 2.2V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 0.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 10 | ₱80.03500 | ₱800.35 |
| 25 | ₱72.81760 | ₱1,820.44 |
| 100 | ₱64.89760 | ₱6,489.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱61.11496 | ₱15,278.74 |

