
TPS62136RGXR | |
|---|---|
DigiKey Part Number | 296-48760-2-ND - Tape & Reel (TR) 296-48760-1-ND - Cut Tape (CT) 296-48760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62136RGXR |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62136RGXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.27000 | ₱123.27 |
| 10 | ₱90.93300 | ₱909.33 |
| 25 | ₱82.89360 | ₱2,072.34 |
| 100 | ₱74.03850 | ₱7,403.85 |
| 250 | ₱69.81644 | ₱17,454.11 |
| 500 | ₱67.27006 | ₱33,635.03 |
| 1,000 | ₱65.17450 | ₱65,174.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱62.58526 | ₱187,755.78 |
| 6,000 | ₱61.31854 | ₱367,911.24 |
| 9,000 | ₱60.68430 | ₱546,158.70 |











