
TPS61280DYFFR | |
|---|---|
DigiKey Part Number | 296-TPS61280DYFFRTR-ND - Tape & Reel (TR) 296-TPS61280DYFFRCT-ND - Cut Tape (CT) 296-TPS61280DYFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61280DYFFR |
Description | IC REG BOOST PROG 5A 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61280DYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.67x1.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱65.14800 | ₱651.48 |
| 25 | ₱59.14520 | ₱1,478.63 |
| 100 | ₱52.51120 | ₱5,251.12 |
| 250 | ₱49.34788 | ₱12,336.97 |
| 500 | ₱47.44110 | ₱23,720.55 |
| 1,000 | ₱45.87196 | ₱45,871.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱43.93361 | ₱131,800.83 |
| 6,000 | ₱42.98498 | ₱257,909.88 |
| 9,000 | ₱42.51010 | ₱382,590.90 |


