LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C Dimming 400mA, 800mA (Flash) 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61300YFFT

DigiKey Part Number
296-TPS61300YFFTTR-ND - Tape & Reel (TR)
296-TPS61300YFFTCT-ND - Cut Tape (CT)
296-TPS61300YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61300YFFT
Description
IC LED DRV RGLTR I2C 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C Dimming 400mA, 800mA (Flash) 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61300YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.7V
Current - Output / Channel
400mA, 800mA (Flash)
Frequency
1.92MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱105.58216₱26,395.54
500₱101.98890₱50,994.45
750₱100.19009₱75,142.57
1,250₱98.19652₱122,745.65
1,750₱97.03179₱169,805.63
2,500₱95.91123₱239,778.08
6,250₱93.49922₱584,370.12
Manufacturers Standard Package

Other Suppliers on DigiKey

1,250In Stock
Ships from Rochester Electronics, LLC