
TPS61305YFFT | |
|---|---|
DigiKey Part Number | 296-TPS61305YFFTTR-ND - Tape & Reel (TR) 296-TPS61305YFFTCT-ND - Cut Tape (CT) 296-TPS61305YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61305YFFT |
Description | IC LED DRIVER RGLTR DIM 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C Dimming 400mA, 800mA (Flash) 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61305YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.7V | |
Current - Output / Channel | 400mA, 800mA (Flash) | |
Frequency | 1.92MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱181.03000 | ₱181.03 |
| 10 | ₱135.41700 | ₱1,354.17 |
| 25 | ₱124.03080 | ₱3,100.77 |
| 100 | ₱111.54310 | ₱11,154.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱105.58216 | ₱26,395.54 |
| 500 | ₱101.98890 | ₱50,994.45 |
| 750 | ₱100.19009 | ₱75,142.57 |
| 1,250 | ₱98.19652 | ₱122,745.65 |
| 1,750 | ₱97.03179 | ₱169,805.63 |
| 2,500 | ₱95.91123 | ₱239,778.08 |
| 6,250 | ₱93.49922 | ₱584,370.12 |

