LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C Dimming 400mA, 800mA (Flash) 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61305YFFT

DigiKey Part Number
296-TPS61305YFFTTR-ND - Tape & Reel (TR)
296-TPS61305YFFTCT-ND - Cut Tape (CT)
296-TPS61305YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61305YFFT
Description
IC LED DRIVER RGLTR DIM 20DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C Dimming 400mA, 800mA (Flash) 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61305YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.7V
Current - Output / Channel
400mA, 800mA (Flash)
Frequency
1.92MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱181.03000₱181.03
10₱135.41700₱1,354.17
25₱124.03080₱3,100.77
100₱111.54310₱11,154.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱105.58216₱26,395.54
500₱101.98890₱50,994.45
750₱100.19009₱75,142.57
1,250₱98.19652₱122,745.65
1,750₱97.03179₱169,805.63
2,500₱95.91123₱239,778.08
6,250₱93.49922₱584,370.12
Manufacturers Standard Package