Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 600mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62020DGQR

DigiKey Part Number
296-15250-2-ND - Tape & Reel (TR)
296-15250-1-ND - Cut Tape (CT)
296-15250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62020DGQR
Description
IC REG BUCK ADJ 600MA 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 600mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS62020DGQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11,890 View Now
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱103.62000₱103.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱59.73866₱149,346.65
5,000₱58.46178₱292,308.90
7,500₱57.82194₱433,664.55
Manufacturers Standard Package

Other Suppliers on DigiKey

11,890In Stock
Ships from Rochester Electronics, LLC