
TPS6209718RWKR | |
|---|---|
DigiKey Part Number | TPS6209718RWKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6209718RWKR |
Description | IC REG BUCK 1.8V 2A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 11-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6209718RWKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱58.57616 | ₱175,728.48 |
| 6,000 | ₱57.37593 | ₱344,255.58 |
| 9,000 | ₱56.77510 | ₱510,975.90 |

