Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62177DQCR

DigiKey Part Number
296-41856-2-ND - Tape & Reel (TR)
296-41856-1-ND - Cut Tape (CT)
296-41856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62177DQCR
Description
IC REG BUCK 3.3V 500MA 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62177DQCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,138
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱90.52000₱90.52
10₱66.27900₱662.79
25₱60.16920₱1,504.23
100₱53.44610₱5,344.61
250₱50.23640₱12,559.10
500₱48.30100₱24,150.50
1,000₱46.70804₱46,708.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱44.74051₱134,221.53
6,000₱43.77749₱262,664.94
9,000₱43.29550₱389,659.50
Manufacturers Standard Package