
TPS62623YFFT | |
|---|---|
DigiKey Part Number | 296-TPS62623YFFTTR-ND - Tape & Reel (TR) 296-TPS62623YFFTCT-ND - Cut Tape (CT) 296-TPS62623YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62623YFFT |
Description | IC REG BUCK 1.225V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.225V 1 Output 600mA 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62623YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱59.08552 | ₱14,771.38 |
| 500 | ₱56.87026 | ₱28,435.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱105.40000 | ₱105.40 |
| 10 | ₱77.47500 | ₱774.75 |
| 25 | ₱70.45960 | ₱1,761.49 |
| 100 | ₱62.75970 | ₱6,275.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.90000 | ₱92.90 |

