
TPS62672YFDT | |
|---|---|
DigiKey Part Number | 296-TPS62672YFDTTR-ND - Tape & Reel (TR) 296-TPS62672YFDTCT-ND - Cut Tape (CT) 296-TPS62672YFDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62672YFDT |
Description | IC REG BUCK 1.5V 650MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 650mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62672YFDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.88000 | ₱95.88 |
| 10 | ₱70.32900 | ₱703.29 |
| 25 | ₱63.88520 | ₱1,597.13 |
| 100 | ₱56.81070 | ₱5,681.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱53.42828 | ₱13,357.07 |
| 500 | ₱51.39166 | ₱25,695.83 |

