
TPS62810MRWYRNEP | |
|---|---|
DigiKey Part Number | 296-TPS62810MRWYRNEPTR-ND - Tape & Reel (TR) 296-TPS62810MRWYRNEPCT-ND - Cut Tape (CT) 296-TPS62810MRWYRNEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62810MRWYRNEP |
Description | ENHANCED PRODUCT 6V, 4A ADJUSTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱557.98000 | ₱557.98 |
| 10 | ₱434.47700 | ₱4,344.77 |
| 25 | ₱403.58240 | ₱10,089.56 |
| 100 | ₱369.60900 | ₱36,960.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱353.41736 | ₱88,354.34 |
| 500 | ₱343.65710 | ₱171,828.55 |
| 750 | ₱338.77201 | ₱254,079.01 |
| 1,250 | ₱333.35566 | ₱416,694.58 |
| 1,750 | ₱330.19182 | ₱577,835.69 |

