
TPS6283810YFPT | |
|---|---|
DigiKey Part Number | 296-53453-2-ND - Tape & Reel (TR) 296-53453-1-ND - Cut Tape (CT) 296-53453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6283810YFPT |
Description | IC REG BUCK ADJ 3A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS6283810YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱124.46000 | ₱124.46 |
| 10 | ₱92.18300 | ₱921.83 |
| 25 | ₱84.01320 | ₱2,100.33 |
| 100 | ₱75.05680 | ₱7,505.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱70.78112 | ₱17,695.28 |

