
TPS62849DLCR | |
|---|---|
DigiKey Part Number | 296-TPS62849DLCRTR-ND - Tape & Reel (TR) 296-TPS62849DLCRCT-ND - Cut Tape (CT) 296-TPS62849DLCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62849DLCR |
Description | IC REG BUCK 3.4V 750MA 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.4V 1 Output 750mA 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62849DLCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSON-HR (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.86000 | ₱123.86 |
| 10 | ₱91.58800 | ₱915.88 |
| 25 | ₱83.51280 | ₱2,087.82 |
| 100 | ₱74.59230 | ₱7,459.23 |
| 250 | ₱70.34284 | ₱17,585.71 |
| 500 | ₱67.78100 | ₱33,890.50 |
| 1,000 | ₱65.67114 | ₱65,671.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱63.06603 | ₱189,198.09 |
| 6,000 | ₱61.79117 | ₱370,747.02 |
| 9,000 | ₱61.15276 | ₱550,374.84 |



