Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 15A 24-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62874B1QWRZVRQ1

DigiKey Part Number
296-TPS62874B1QWRZVRQ1TR-ND - Tape & Reel (TR)
296-TPS62874B1QWRZVRQ1CT-ND - Cut Tape (CT)
296-TPS62874B1QWRZVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62874B1QWRZVRQ1
Description
IC REG BUCK ADJ 15A 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 15A 24-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.675V
Current - Output
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
24-WQFN-FCRLF (4.05x3.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,972
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱337.05000₱337.05
10₱257.97100₱2,579.71
25₱238.15240₱5,953.81
100₱216.40470₱21,640.47
250₱206.03348₱51,508.37
500₱199.78192₱99,890.96
1,000₱194.63739₱194,637.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱188.28281₱564,848.43
Manufacturers Standard Package