
TPS62874B1QWRZVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62874B1QWRZVRQ1TR-ND - Tape & Reel (TR) 296-TPS62874B1QWRZVRQ1CT-ND - Cut Tape (CT) 296-TPS62874B1QWRZVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62874B1QWRZVRQ1 |
Description | IC REG BUCK ADJ 15A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 15A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.675V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱337.05000 | ₱337.05 |
| 10 | ₱257.97100 | ₱2,579.71 |
| 25 | ₱238.15240 | ₱5,953.81 |
| 100 | ₱216.40470 | ₱21,640.47 |
| 250 | ₱206.03348 | ₱51,508.37 |
| 500 | ₱199.78192 | ₱99,890.96 |
| 1,000 | ₱194.63739 | ₱194,637.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱188.28281 | ₱564,848.43 |

