Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63020QDSJTQ1

DigiKey Part Number
296-43271-2-ND - Tape & Reel (TR)
296-43271-1-ND - Cut Tape (CT)
296-43271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63020QDSJTQ1
Description
IC REG BUCK BST ADJ 3.5A 14VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63020QDSJTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VSON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱337.05000₱337.05
10₱257.97100₱2,579.71
25₱238.15240₱5,953.81
100₱216.40470₱21,640.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱206.03348₱51,508.37
500₱199.78192₱99,890.96
750₱196.65157₱147,488.68
1,250₱193.18354₱241,479.42
1,750₱191.15584₱334,522.72
2,500₱189.20655₱473,016.38
Manufacturers Standard Package