
TPS63050RMWR | |
|---|---|
DigiKey Part Number | 296-42649-2-ND - Tape & Reel (TR) 296-42649-1-ND - Cut Tape (CT) 296-42649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63050RMWR |
Description | IC REG BUCK BST ADJ 500MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS63050RMWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.65000 | ₱125.65 |
| 10 | ₱92.83800 | ₱928.38 |
| 25 | ₱84.63240 | ₱2,115.81 |
| 100 | ₱75.60470 | ₱7,560.47 |
| 250 | ₱71.30756 | ₱17,826.89 |
| 500 | ₱68.71594 | ₱34,357.97 |
| 1,000 | ₱66.58226 | ₱66,582.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱63.94717 | ₱191,841.51 |
| 6,000 | ₱62.65782 | ₱375,946.92 |
| 9,000 | ₱62.01219 | ₱558,109.71 |





