
DRV8424PRGER | |
|---|---|
DigiKey Part Number | 296-DRV8424PRGERTR-ND - Tape & Reel (TR) 296-DRV8424PRGERCT-ND - Cut Tape (CT) 296-DRV8424PRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8424PRGER |
Description | 35V, 2.5A BIPOLAR STEPPER OR DUA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8424PRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Consumer, Industrial | |
Current - Output | 2.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱217.36000 | ₱217.36 |
| 10 | ₱164.00100 | ₱1,640.01 |
| 25 | ₱150.61400 | ₱3,765.35 |
| 100 | ₱135.86930 | ₱13,586.93 |
| 250 | ₱128.84240 | ₱32,210.60 |
| 500 | ₱124.60362 | ₱62,301.81 |
| 1,000 | ₱121.11636 | ₱121,116.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱112.68726 | ₱338,061.78 |


